Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV911AIYLT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV911AIYLT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet20 pages20 years ago

Farnell

HQonline

TME

Inventory History

3 month trend:
+234%

CAD Models

Download STMicroelectronics TSV911AIYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsTSV911RILT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
Texas InstrumentsOPA374AIDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2621IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsTLV2621IDBVT
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8531ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsTS971ILT
Op Amp Single Low Noise Amplifier R-R O/P ±5V/10V 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TSV911AIYLT provided by its distributors.

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Ciiva
TSV911A Series 5.5V 8 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
8MHz Op-Amp, Rail-to-Rail, 5V, 1.5mV Vos, SOT-23-5
Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5
Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Operational Amplifiers; TSV911AIYLT; STMICROELECTRONICS; 3 mV; 5; 6 V; 1
820μA 4.5V/μs 21nV/rtHz 8MHz 58dB shutdown Rail to Rail 35mA 1 1 2.5V 5.5V 1.5mV 1pA 8MHz General Purpose SOT-23-5 SMD mount,glue mount
IC, OP AMP, RRIO, 8MHZ, SOT23-5; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:8MHz; Slew Rate:4.5V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:911

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics