Texas Instruments OPA374AIDBVR

Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA374AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

HQonline

LCSC

Newark

iiiC

Inventory History

3 month trend:
-69.68%

CAD Models

Download Texas Instruments OPA374AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 1.04
$ 1.04
Stock
425,361
309,421
309,421
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
5 V/µs
5 V/µs
5 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
585 µA
585 µA
585 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8601WDRTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL7
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Analog DevicesAD8601ARTZ-REEL
Op Amp Single Precision Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
MicrochipMCP6491T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA364AIDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSV911AIYLT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single

Descriptions

Descriptions of Texas Instruments OPA374AIDBVR provided by its distributors.

Single, 5.5-V, 6.5-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 OPA374 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.5pA 5mV 6500kHz
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R / IC OPAMP GP 6.5MHZ RRO SOT23-5
General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
6.5MHz 0.5pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifiers; OPA374AIDBVR; TEXAS INSTRUMENTS; 5 mV; 5.5 V; 5; 1
Precision Operational Amplifier
585μA 5V/μs 15nV/rtHz 6.5MHz shutdown Rail to Rail 585μA 1 1 2.7V ±2.75V,5.5V 1mV 0.5pA 6.5MHz General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.