Microchip MCP4911-E/P

$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4911-E/P.

Microchip SCT

Datasheet50 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

TME

Arrow.cn

Inventory History

3 month trend:
-19.55%

CAD Models

Download Microchip MCP4911-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4811-E/P
DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4812-E/P
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4821-E/P
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP4911-E/P provided by its distributors.

DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MCP4911 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
MICROCHIP MCP4911-E/P, 10 BIT SERIAL DAC, 8-PIN PDIP
Single 10-bit DAC with SPI interface
8-DIP (0.300 7.62mm) Voltage - Buffered String DAC MCP4911 digital to analog converter 820muV 4.5mus (Typ) 3.5LSB 4.95mm
Digital To Analog Converter Dac, 10 Bit, Dip-8; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:Single Ended; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip Technology MCP4911-E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4911-EP
  • MCP4911E/P
  • MCP4911EP