Microchip MCP4821-E/P

DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4821-E/P.

Augswan

Datasheet48 pages16 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.63%

CAD Models

Download Microchip MCP4821-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4822-E/P
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B

Descriptions

Descriptions of Microchip MCP4821-E/P provided by its distributors.

DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
IC DAC 12BIT V-OUT 8DIP / 12 Bit Digital to Analog Converter 1 8-PDIP
Voltage Out 12 bit DAC, single channel w/Internal Reference
Microchip 12-bit DAC, Single Channel, SPI Interface, 8-Pin, Bipolar Output
MCP4821 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
SINGLE 12-BIT DAC WITH SPI INTERACE AND INTERNAL VREF, PDIP-8 | Microchip Technology Inc. MCP4821-E/P
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
12BIT DAC, SPI, VREF, SINGLE, PDIP8; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: 3 Wire, Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: DIP; No. of Pins: 8Pins; Input Channel Type: Serial; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4821-EP
  • MCP4821E/P
  • MCP4821EP