Microchip MCP4921-E/P

DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4921-E/P.

element14 APAC

Datasheet50 pages16 years ago

Farnell

Electro Sonic

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-12.73%

CAD Models

Download Microchip MCP4921-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2004-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4821-E/P
DAC 1-CH Resistor-String 12-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4822-E/P
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B

Descriptions

Descriptions of Microchip MCP4921-E/P provided by its distributors.

DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
Microchip 12-bit DAC, Single Channel, SPI/Microwire Interface, 8-Pin, Single Output
Voltage Out 12 bit DAC, Single channel without Internal Reference
12-Bit DAC with SPI™ Interface | IC DAC 12BIT SNGL W/SPI 8DIP
MCP4921 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDIP8
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
IC MCP4921E/P Digital-to-Analog Converter 12-Bit DIP 8-pin
12BIT DAC SINGL, SPI I/F, MCP4921; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: 3 Wire, Serial; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: DIP; No. of Pins: 8Pins; Input Channel Type: Serial; Opera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4921-E/P.
  • MCP4921-EP
  • MCP4921E/P
  • MCP4921EP