Microchip MCP4812-E/P

DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4812-E/P.

Upverter

Datasheet46 pages16 years ago

Microchip

TME

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-25.07%

CAD Models

Download Microchip MCP4812-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4811-E/P
DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4802-E/P
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
Analog DevicesMAX550ACPA
Through Hole DUAL 1997 RoHS Compliant Digital to Analog Converter 0C 550muA 4.45mm 1B

Descriptions

Descriptions of Microchip MCP4812-E/P provided by its distributors.

DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
IC DAC 10BIT V-OUT 8DIP / 10 Bit Digital to Analog Converter 2 8-PDIP
MCP4812 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
DUAL 10-bit DAC with SPI interface and internal Vref
Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
IC, DAC, 10BIT, DIP-8; Resolution (Bits); IC, DAC, 10BIT, DIP-8; Resolution (Bits):10bit; Input Channel Type:Single Ended; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:DIP; No. of Pins:8; Data Interface:Seria

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4812-EP
  • MCP4812E/P
  • MCP4812EP