Microchip MCP4801-E/P

DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4801-E/P.

Electro Sonic

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+4.60%

CAD Models

Download Microchip MCP4801-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4802-E/P
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4811-E/P
DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4921-E/P
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip MCP4801-E/P provided by its distributors.

DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
IC DAC 8BIT V-OUT 8DIP / 8 Bit Digital to Analog Converter 1 8-PDIP
Digital To Analog Converter Dac, 8 Bit,; |Microchip Technology MCP4801-E/P
MCP4801 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
Single 8-bit DAC with SPI interface and internal Vref
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
MICROCHIP MCP4801-E/P, 8 BIT SERIAL DAC, 8-PIN PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4801-E/P.
  • MCP4801-EP
  • MCP4801E/P
  • MCP4801EP