Microchip MCP4901-E/P

DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4901-E/P.

Microchip SCT

Datasheet50 pages16 years ago

Electro Sonic

SHENGYU ELECTRONICS

TME

Arrow.cn

Inventory History

3 month trend:
-11.87%

CAD Models

Download Microchip MCP4901-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4801-E/P
DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4802-E/P
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4911-E/P
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4811-E/P
DAC 1-CH Resistor-String 10-bit 8-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP4901-E/P provided by its distributors.

DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MCP4901 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-8
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDIP8
Digital To Analog Converter Dac, 8 Bit, Dip-8; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Single Ended; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Dip; No. Of Pins:8Pins; Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip Technology MCP4901-E/P
MICROCHIP MCP4901-E/P, 8 BIT SERIAL DAC, 8-PIN PDIP
Resistor-String DAC, 8bit, SPI, ±0.25LSB, 4.5μs, 2.7V~5.5V, ±0.2LSB, External Voltage Buffered, DIP, TH, 400μm L
Single 8-bit DAC with SPI interface

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4901-E/P.
  • MCP4901-EP
  • MCP4901E/P
  • MCP4901EP