onsemi MC74VHC1G86DTT1G

MC74VHC Series 3.6 V Surface Mount Single 2-Input Exclusive-OR Gate - TSOP-5
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionXOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage3.6 V
Output Current8 mA
PackagingDigi-Reel®
Power Dissipation200 mW
Propagation Delay19.5 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time19.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G86DTT1G.

onsemi
Datasheet6 pages17 years ago
Datasheet10 pages11 years ago
TME
Datasheet14 pages5 years ago
Newark
Datasheet6 pages10 years ago
element14 APAC
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-16.38%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.04
$ 0.04
Stock
929,897
587,708
587,708
Authorized Distributors
10
15
15
Case/Package
TSOP
-
-
Number of Pins
5
-
-
Logic Function
XOR
-
-
Number of Circuits
1
-
-
Number of Inputs
2
-
-
Propagation Delay
19.5 ns
-
-
Low Level Output Current
8 mA
-
-
High Level Output Current
-8 mA
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
1 µA
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC1G86DTT1G.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC1G86DTT1G provided by its distributors.

MC74VHC Series 3.6 V Surface Mount Single 2-Input Exclusive-OR Gate - TSOP-5
XOR 74VHC1G86 EAR99 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 200mW 8mA 8mA
XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel
MC74VHC1G86DTT1G, 2-Input XOR Logic Gate, 2 - 5.5 V, 5-Pin TSOP | ON Semiconductor MC74VHC1G86DTT1G
Logic Function:Xor (Exclusive Or); No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:Tsop; Product Range:74Vhc1G86; Logic Ic Family:74Vhc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Onsemi MC74VHC1G86DTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHC1G86DTT1G.

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionXOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage3.6 V
Output Current8 mA
PackagingDigi-Reel®
Power Dissipation200 mW
Propagation Delay19.5 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time19.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G86DTT1G.

onsemi
Datasheet6 pages17 years ago
Datasheet10 pages11 years ago
TME
Datasheet14 pages5 years ago
Newark
Datasheet6 pages10 years ago
element14 APAC
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago