onsemi M74VHC1GT86DTT1G

M74VHC Series Single 2-Input Exclusive-OR Gate / CMOS Logic Level Shifter TSOP-5
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current8 mA
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time14.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT86DTT1G.

onsemi
Datasheet6 pages17 years ago
Datasheet10 pages11 years ago
Datasheet6 pages17 years ago
TME
Datasheet14 pages5 years ago
Farnell
Datasheet6 pages12 years ago

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.122
$ 0.064
$ 0.064
Stock
380,334
163,326
163,326
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
8.8 ns
8.8 ns
8.8 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
8 mA
8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi M74VHC1GT86DTT1G.

Related Parts

Descriptions

Descriptions of onsemi M74VHC1GT86DTT1G provided by its distributors.

M74VHC Series Single 2-Input Exclusive-OR Gate / CMOS Logic Level Shifter TSOP-5
OR XOR 74VHC1GT86 e3 74VHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.4V-2V
XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Tape and Reel
M74VHC1GT86DTT1G, 2-Input XOR Logic Gate, 3 - 5.5 V, 5-Pin TSOP | ON Semiconductor M74VHC1GT86DTT1G
SINGLE XOR GATE, 2I/P, SOT-23-5
XOR Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
Xor Gate, Single, 2 I/P, Sot-23-5; Logic Family/Base Number:74Vhc1G86; Logic Type:Xor Gate; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Onsemi M74VHC1GT86DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT86DTT1G.

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
High Level Output Current-8 mA
Logic FunctionOR, XOR
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Output Current8 mA
PackagingTape & Reel (TR)
Propagation Delay8.8 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time14.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT86DTT1G.

onsemi
Datasheet6 pages17 years ago
Datasheet10 pages11 years ago
Datasheet6 pages17 years ago
TME
Datasheet14 pages5 years ago
Farnell
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago