Nexperia 74AHC1G86GV,125

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G86GV,125.

Augswan
Datasheet12 pages16 years ago
NXP Semiconductors
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet13 pages16 years ago
TME
Datasheet13 pages13 years ago

Inventory History

3 month trend:
+5.88%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.104
$ 0.104
Stock
587,708
914,317
914,317
Authorized Distributors
15
10
10
Case/Package
-
TSOP
TSOP
Number of Pins
-
5
5
Logic Function
-
XOR
XOR
Number of Circuits
-
1
1
Number of Inputs
-
2
2
Propagation Delay
-
19.5 ns
19.5 ns
Low Level Output Current
-
8 mA
8 mA
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74AHC1G86GV,125.

Related Parts

Descriptions

Descriptions of Nexperia 74AHC1G86GV,125 provided by its distributors.

XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
XOR Gate, AHC Series, 1-Func, 2-Input, CMOS, PDSO5
Xor Gate, Single, 2 I/P, Sc-74A; Logic Family/Base Number:74Ahc1G86; Logic Type:Xor Gate; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:Sc-74A; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |Nexperia 74AHC1G86GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
PackagingDigi-Reel®
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC1G86GV,125.

Augswan
Datasheet12 pages16 years ago
NXP Semiconductors
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet13 pages16 years ago
TME
Datasheet13 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago