onsemi MC74HC1G32DTT1

IC Gate Or 1CH 2-INP 5-TSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
High Level Output Current2.6 mA
Logic FunctionOR
Low Level Output Current2.6 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Inputs2
PackagingTape & Reel (TR)
Propagation Delay17 ns
Quiescent Current1 µA
Turn-On Delay Time100 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DTT1.

Augswan
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.066
$ 0.066
Stock
171,259
1,995,426
1,995,426
Authorized Distributors
2
9
9
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC1G32DTT1.

Related Parts

Descriptions

Descriptions of onsemi MC74HC1G32DTT1 provided by its distributors.

IC GATE OR 1CH 2-INP 5-TSOP
Logic Gates 2-6V Single 2-Input
MC74HC1G32DTT1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSOP
MountSurface Mount
Number of Pins5
Technical
High Level Output Current2.6 mA
Logic FunctionOR
Low Level Output Current2.6 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Gates1
Number of Inputs2
PackagingTape & Reel (TR)
Propagation Delay17 ns
Quiescent Current1 µA
Turn-On Delay Time100 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DTT1.

Augswan
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago