onsemi MC74HC1G32DTT1G

MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-2.6 mA
Logic FunctionOR
Low Level Output Current2.6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage4 V
Output Current2.6 mA
PackagingTape & Reel (TR)
Propagation Delay7 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time100 ns
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DTT1G.

onsemi
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago
Datasheet9 pages5 years ago
Upverter
Datasheet9 pages11 years ago
Technical Drawing1 page3 years ago
element14 APAC
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages9 years ago
iiiC
Datasheet6 pages12 years ago
Newark
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-28.09%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.066
$ 0.066
Stock
814,275
2,020,125
2,020,125
Authorized Distributors
8
9
9
Case/Package
TSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7 ns
12.2 ns
12.2 ns
Low Level Output Current
2.6 mA
2.6 mA
2.6 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC1G32DTT1G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC1G32DTT1G provided by its distributors.

MC74HC Series 4 V Surface Mount Single 2-Input OR Gate - TSOP-5
OR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R - Product that comes on tape, but is not reeled
MC74HC1G32DTT1G, 2-Input OR Logic Gate, 2 - 6 V, 5-Pin TSOP | ON Semiconductor MC74HC1G32DTT1G
OR 74HC1G32 e3 74HC logic gate circuit 17ns @ 6V 50pF 1mm 2.6mA 2.6mA 6V
OR GATE, SINGLE, 2 I/P, SOT-23-5; Logic Family / Base Number: 74HC1G32; Logic Type: OR; Output Current: 2.6mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Volta; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC1G32DTT1G.

Technical Specifications

Physical
Case/PackageTSOP
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current-2.6 mA
Logic FunctionOR
Low Level Output Current2.6 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
Operating Supply Voltage4 V
Output Current2.6 mA
PackagingTape & Reel (TR)
Propagation Delay7 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time100 ns
Dimensions
Height1 mm
Length3 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC1G32DTT1G.

onsemi
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago
Datasheet9 pages5 years ago
Upverter
Datasheet9 pages11 years ago
Technical Drawing1 page3 years ago
element14 APAC
Datasheet6 pages8 years ago
Farnell
Datasheet6 pages9 years ago
iiiC
Datasheet6 pages12 years ago
Newark
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago