Analog Devices LT3652EDD#TRPBF

ANT, WLAN, SMT, 2.4-2.4835/5.15-5.85GHz, 65/70%, 10x3.2x1.5mm, 50 OHM, 3.2/4.2dBi, 802.11a/b/g
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Input Voltage32 V
Max Operating Temperature125 °C
Max Supply Voltage32 V
Min Input Voltage4.95 V
Min Operating Temperature-40 °C
Min Supply Voltage4.95 V
Number of Outputs1
Output Current2 mA
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3652EDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages8 years ago
Datasheet26 pages11 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet26 pages13 years ago
iiiC
Datasheet26 pages13 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+33.80%

Alternate Parts

Price @ 1000
$ 5.06
$ 4.973
$ 4.973
Stock
204,972
228,010
228,010
Authorized Distributors
8
10
10
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Max Output Current
-
2 A
2 A
Min Input Voltage
4.95 V
-
-
Max Input Voltage
32 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
4.2 V
4.2 V
Number of Outputs
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3652EDD#TRPBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3652EDD#TRPBF provided by its distributors.

ANT, WLAN, SMT, 2.4-2.4835/5.15-5.85GHz, 65/70%, 10x3.2x1.5mm, 50 OHM, 3.2/4.2dBi, 802.11a/b/g
Power Tracking 2A Battery Charger for Solar Power
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 2000mA 14.4V Automotive 12-Pin DFN EP T/R
Pwr Track 2A Bat Chr for Solar
POWER TRACKING 2 AMP BATTERY CHARGER FOR SOLAR POWER Power Supply Support Circuit, Adjustable, 1 Channel, PDSO12
DFN-12(3x3) Battery Management ICs ROHS
BATTERY CHARGER, LI-ION/LI-POL, 2A, DFN;
Battery Charge Controller, PDSO12

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3652EDDTRPBF

Technical Specifications

Physical
Case/PackageDFN
Number of Pins12
Technical
Max Input Voltage32 V
Max Operating Temperature125 °C
Max Supply Voltage32 V
Min Input Voltage4.95 V
Min Operating Temperature-40 °C
Min Supply Voltage4.95 V
Number of Outputs1
Output Current2 mA
Output Voltage4.2 V
PackagingTape & Reel (TR)
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3652EDD#TRPBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages8 years ago
Datasheet26 pages11 years ago
Augswan
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page18 years ago
Arrow Electronics
Datasheet26 pages13 years ago
iiiC
Datasheet26 pages13 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements