Microchip MCP73113-06SI/MF

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage4.221 V
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.079 V
Min Supply Voltage4.2 V
Nominal Input Voltage16 V
Number of Cells1
Number of Channels1
Operating Supply Current700 µA
Output Current1 A
Output Voltage4.2 V
Schedule B8542390000
Voltage Rating4.221 V
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73113-06SI/MF.

TME
Datasheet34 pages14 years ago
Datasheet418 pages3 years ago
Microchip
Datasheet34 pages10 years ago
Electro Sonic
Datasheet34 pages11 years ago
element14
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Inventory History

3 month trend:
-12.48%

Alternate Parts

Price @ 1000
$ 1.14
$ 1.21
$ 1.21
Stock
1,328,566
120,820
120,820
Authorized Distributors
11
10
10
Case/Package
DFN
DFN EP
DFN EP
Number of Pins
10
10
10
Number of Cells
1
-
-
Output Voltage
4.2 V
4.1 V
4.1 V
Output Current
1 A
1 A
1 A
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP73113-06SI/MF.

Related Parts

Descriptions

Descriptions of Microchip MCP73113-06SI/MF provided by its distributors.

Battery Charge Controller Li-Ion/Li-Pol 60mA to 1000mA 4.2V 10-Pin DFN EP Tube - Rail/Tube
EAR99 MCP73113 Matte Tin (Sn) - annealed Tube battery charger 5.1V 1.1A 0.5mm -40C~85C TA
MCP73113 16V SingleCell Li-Ion/Li-Polymer Battery Charge Management Controller
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 16 V, 4.2 V, 1.1A, 10 Pins, DFN-EP
Integrated input voltage single cell Li-lon/Li-Polymer battery device w/6V OVP
Bat Charger, Single Cel, 4.2V, 10Dfn; Battery Type:Li-Ion, Li-Pol; Input Voltage:16V; Battery Charge Voltage:4.2V; Charge Current Max:1A; Battery Ic Case Style:Dfn; No. Of Pins:10Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |Microchip MCP73113-06SI/MF
Battery Chemistry = Li-Ion / Li-Polymer / Number of Series Cells = 1 / Output Voltage V = 4.2 / Charging Current A = 1.1 / Supply Voltage Min. V = 4.2 / Supply Voltage Max. V = 6.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DFN / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73113-06SIMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins10
Technical
Drain to Source Resistance350 mΩ
Max Charge Current1 A
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.1 A
Max Output Voltage4.221 V
Max Supply Voltage6.5 V
Min Operating Temperature-40 °C
Min Output Voltage4.079 V
Min Supply Voltage4.2 V
Nominal Input Voltage16 V
Number of Cells1
Number of Channels1
Operating Supply Current700 µA
Output Current1 A
Output Voltage4.2 V
Schedule B8542390000
Voltage Rating4.221 V
Dimensions
Height880 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP73113-06SI/MF.

TME
Datasheet34 pages14 years ago
Datasheet418 pages3 years ago
Microchip
Datasheet34 pages10 years ago
Electro Sonic
Datasheet34 pages11 years ago
element14
Datasheet34 pages14 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements