Analog Devices LT3652EDD#PBF

Battery Charger Li-Ion 2000mA 4.2V Automotive 12-Pin DFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
Max Charge Current2 A
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage4.2 V
Max Supply Voltage32 V
Min Operating Temperature-40 °C
Min Supply Voltage4.95 V
Nominal Input Voltage32 V
Output Current2 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3652EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages11 years ago
Datasheet27 pages6 years ago
element14 APAC
Datasheet26 pages8 years ago
Augswan
Datasheet1 page10 years ago
Farnell
Datasheet24 pages11 years ago
Linear Technology
Technical Drawing1 page17 years ago
element14
Datasheet26 pages13 years ago
iiiC
Datasheet26 pages13 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Inventory History

3 month trend:
-39.65%

Alternate Parts

Price @ 1000
$ 4.982
$ 5.13
$ 5.4
Stock
232,235
224,408
94,217
Authorized Distributors
9
7
8
Case/Package
DFN
DFN
DFN
Number of Pins
12
12
12
Number of Cells
-
-
-
Output Voltage
4.2 V
4.2 V
4.2 V
Output Current
2 mA
2 mA
2 mA
Min Supply Voltage
4.95 V
4.95 V
4.95 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3652EDD#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3652EDD#PBF provided by its distributors.

Battery Charger Li-Ion 2000mA 4.2V Automotive 12-Pin DFN EP
Power Tracking 2A Battery Charger for Solar Power
32V 2A DFN-12(3x3) Battery Management ICs ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO12
BATT CHARGER, 2A, SOLAR PWR, 12DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3652EDD#PBF.
  • LT3652EDDPBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
Max Charge Current2 A
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage4.2 V
Max Supply Voltage32 V
Min Operating Temperature-40 °C
Min Supply Voltage4.95 V
Nominal Input Voltage32 V
Output Current2 mA
Output Voltage4.2 V
Schedule B8542390000
Dimensions
Height700 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3652EDD#PBF.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet26 pages11 years ago
Datasheet27 pages6 years ago
element14 APAC
Datasheet26 pages8 years ago
Augswan
Datasheet1 page10 years ago
Farnell
Datasheet24 pages11 years ago
Linear Technology
Technical Drawing1 page17 years ago
element14
Datasheet26 pages13 years ago
iiiC
Datasheet26 pages13 years ago
Component Distributors Inc.
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements