Analog Devices LT3650EDD-4.1#PBF

Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V Automotive 12-Pin DFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
Max Charge Current2 A
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Input Voltage32 V
Number of Cells1
Output Voltage4.1 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EDD-4.1#PBF.

Upverter
Datasheet22 pages11 years ago
Newark
Datasheet22 pages11 years ago
element14
Datasheet20 pages14 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page17 years ago
iiiC
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-7.64%

Alternate Parts

Price @ 1000
$ 4.818
$ 6.52
Stock
108,444
44,428
Authorized Distributors
6
3
Case/Package
DFN
DFN
Number of Pins
12
12
Number of Cells
1
1
Output Voltage
4.1 V
4.1 V
Output Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT3650EDD-4.1#PBF.

Related Parts

Descriptions

Descriptions of Analog Devices LT3650EDD-4.1#PBF provided by its distributors.

Switching Battery Charger Li-Ion/Li-Pol 2000mA 4.1V Automotive 12-Pin DFN EP Tube
LT3650-4.X - High Voltage 2 Amp Monolithic Li-Ion Battery Charger
Battery Charger IC; Battery Type:Li-Ion, Li Polymer; Charge Current Max:2A; No. of Pins:12; No. of Series Cells:2; Operating Temperature Range:-40°C to +85°C; Battery Management Function:Charger; Input Voltage Primary Max:32V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT3650EDD41PBF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins12
Technical
Max Charge Current2 A
Max Input Voltage32 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Input Voltage32 V
Number of Cells1
Output Voltage4.1 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Analog Devices LT3650EDD-4.1#PBF.

Upverter
Datasheet22 pages11 years ago
Newark
Datasheet22 pages11 years ago
element14
Datasheet20 pages14 years ago
SHENGYU ELECTRONICS
Datasheet1 page10 years ago
Linear Technology
Technical Drawing1 page17 years ago
iiiC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago