STMicroelectronics STNS01PUR

STNS01 Series 5.4 V Single Cell Linear SMT Battery Charge Controller - DFN-12
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Max Charge Current400 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage3.193 V
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Output Voltage3.007 V
Min Supply Voltage4.55 V
Nominal Input Voltage5.4 V
Nominal Supply Current1.4 mA
Number of Cells1
Number of Outputs1
Operating Supply Current1.4 mA
Output Current200 mA
Output Voltage3.1 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height750 µm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STNS01PUR.

SHENGYU ELECTRONICS
Datasheet29 pages11 years ago
Future Electronics
Datasheet29 pages11 years ago

Inventory History

3 month trend:
+186%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STNS01PUR.

Related Parts

Descriptions

Descriptions of STMicroelectronics STNS01PUR provided by its distributors.

STNS01 Series 5.4 V Single Cell Linear SMT Battery Charge Controller - DFN-12
Li-Ion Linear Battery Charger with LDO, VFDFPN 12 3x3x0.75, Tape and Reel
STMicroelectronics SCT
BATT CHARGER W/ LDO, LI-ION, DFN-12; Battery Type: Li-Ion; Input Voltage: 5.4V; Battery Charge Voltage: 4.2V; Charge Current Max: 400mA; Battery IC Case Style: DFN; No. of Pins: 12Pins; No. of Series Cells: 1; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins12
Technical
Ambient Temperature Range High85 °C
Max Charge Current400 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage3.193 V
Max Supply Voltage5.4 V
Min Operating Temperature-40 °C
Min Output Voltage3.007 V
Min Supply Voltage4.55 V
Nominal Input Voltage5.4 V
Nominal Supply Current1.4 mA
Number of Cells1
Number of Outputs1
Operating Supply Current1.4 mA
Output Current200 mA
Output Voltage3.1 V
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height750 µm
Length3.15 mm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STNS01PUR.

SHENGYU ELECTRONICS
Datasheet29 pages11 years ago
Future Electronics
Datasheet29 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant