onsemi FDN359AN

N-Channel PowerTrench™ MOSFET, Logic Level, 30V, 2.7A, 46mΩ
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN359AN.

Farnell

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages17 years ago

IHS

Upverter

onsemi

Newark

Inventory History

3 month trend:
+147%

CAD Models

Download onsemi FDN359AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.195
Stock
2,273,222
1,322,199
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
1.6 V
-
Rds On Max
46 mΩ
46 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
460 mW
500 mW
Input Capacitance
480 pF
650 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23
SI2366DS-T1-GE3 N-channel MOSFET Transistor; 5.8 A; 30 V; 3-Pin SOT-23
onsemiFDN360P
Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel
Diodes Inc.DMN3404L-7
N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
onsemiFDN358P
P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ

Descriptions

Descriptions of onsemi FDN359AN provided by its distributors.

N-Channel PowerTrench™ MOSFET, Logic Level, 30V, 2.7A, 46mΩ
ON SEMICONDUCTOR - FDN359AN - Power MOSFET, N Channel, 30 V, 2.7 A, 0.046 ohm, SuperSOT, Surface Mount
Trans MOSFET N-CH 30V 2.7A 3-Pin SuperSOT T/R
Avnet Japan
30V N-Fet 46 Mo Ssot3 Rohs Compliant: Yes
onsemi NMOS PowerTrench, Vds=30 V, 2.7 A, SOT-23, , 3
N CHANNEL MOSFET, 30V, 2.7A, SUPER SOT
Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 2.7A SUPERSOT3
SMALL SIGNAL FIELD-EFFECT TRANSI
This N-Channel Logic Level MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN359AN.
  • FDN359AN...