onsemi FDN359BN

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.7A, 46mΩ
$ 0.213
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN359BN.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Upverter

Newark

onsemi

Inventory History

3 month trend:
-16.03%

CAD Models

Download onsemi FDN359BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.213
$ 0.23
Stock
1,137,634
3,500,369
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
-
1.6 V
Rds On Max
46 mΩ
46 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
500 mW
460 mW
Input Capacitance
650 pF
480 pF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2006-02-27
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-01-01
LTD Date2026-07-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiFDN372S
Trans MOSFET N-CH 30V 2.6A 3-Pin SuperSOT T/R
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 98Milliohms;ID -3A;Micro3;PD 1.25W;-55degc
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
-30V Single P-Channel HEXFET Power MOSFET in a Micro3 package, SOT23-3, RoHS
Diodes Inc.DMP3068L-7
DMP3068L Series 30 V 3.3 A P-Channel Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET P-CH 30V 2.5A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FDN359BN provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 30V, 2.7A, 46mΩ
onsemi N-Channel MOSFET PowerTrench, Vds=30V 2.7A SOT-23 SMD 3-Pin
N-Channel 30 V 46 mOhm Logic Level PowerTrench Mosfet SOT-23-3
N CHANNEL MOSFET, 30V, 2.7mA; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7mA; Drain Source Voltage Vds:30V; On Resistance Rds(on):46mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd