What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. DMN3404L-7

N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DMN3404L-7.

Newark

Datasheet8 pages5 years ago
Datasheet8 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+143%

CAD Models

Download Diodes Inc. DMN3404L-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.23
Stock
3,879,646
9,344,088
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
1.5 V
-
Rds On Max
28 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
720 mW
-
Input Capacitance
386 pF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Infineon N-Ch Enhancement MOSFET HEXFET Series, Vds=25V, 5.8A, SOT-23, SMD, 3-Pin
Diodes Inc.DMG2307L-7
P Channel 30 V 90 mO 1.36 W 8.2 nC Surface Mount Power MosFet - SOT-23
Diodes Inc.DMP3130L-7
P-Channel 30 V 77 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
onsemiFDN360P
Transistor MOSFET P Channel 30 Volt 2 Amp 3 Pin Supersot Tape and Reel
Power MOSFET, N Channel, 30 V, 1.4 A, 160 mOhm, SOT-23, 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23

Descriptions

Descriptions of Diodes Inc. DMN3404L-7 provided by its distributors.

N-Channel 30 V 28 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Power MOSFET, N Channel, 30 V, 4.2 A, 0.028 ohm, SOT-23, Surface Mount
DiodesZetex N-Channel MOSFET, Vds=30V, 5.8A, SOT-23, SMD, 3-Pin
Trans MOSFET N-CH 30V 5.8A Automotive 3-Pin SOT-23 T/R
MOSFET,N CH,30V,5.8A,SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:4.2A; Source Voltage Vds:30V; On Resistance

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMN3404L-7.
  • DMN3404L7