onsemi FDN358P

P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN358P.

IHS

Datasheet7 pages4 years ago
Datasheet5 pages23 years ago

JRH Electronics

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-42.07%

CAD Models

Download onsemi FDN358P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDN361BN
N-Channel, PowerTrench® MOSFET, Logic Level, 30V, 1.4A, 110mΩ
onsemiNDS355AN
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.7A, 85mΩ
onsemiFDN357N
N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.9A, 90mΩ
Diodes Inc.ZXMP3A13FTA
Power MOSFET, Low Voltage, P Channel, 30 V, 1.6 A, 0.21 ohm, SOT-23, Surface Mount
Diodes Inc.ZXM61P03FTA
ZXM61P03F 30 V 0.35 Ohm P-Channel Enhancement Mode Vertical DMOS FET - SOT-23
Diodes Inc.ZXM61N03FTA
ZXM61N03F Series 30 V 1.4 A 220 mOhm N-Channel Enhancement Mode Mosfet-SOT-23-3

Descriptions

Descriptions of onsemi FDN358P provided by its distributors.

P-Channel PowerTrench® MOSFET, Logic Level, -30V, -1.5A, 125mΩ
Power MOSFET, P Channel, 30 V, 1.6 A, 0.125 ohm, SOT-23, Surface Mount
onsemi P-Ch MOSFET PowerTrench, Vds=30V 1.5A SOT-23 SMD 3-Pin
MOSFET Operating temperature: -55...150 °C Marking: 358 Drive: logic level Housing type: SOT-23 Polarity: P Power dissipation: 500 mW
MOSFET, P, SOT-23; Transistor Polarity: P Channel; Continuous Drain Current Id: 1.6A; Drain Source Voltage Vds: -30V; On Resistance Rds(on): 0.2ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.9V; Power Dissipati
This P-Channel Logic Level MOSFET is produced using Fairchild Semiconductor advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior sw itching performance. These devices are well suited for portable electronics applications: load switching and power management, battery charging circuits, and DC/DC conversion.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd