Panasonic EEEFK1H151GP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H151GP.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEEFK1H151GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.397
Stock
64,747
113,985
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
670 mA
469 mA
Height - Seated (Max)
10.4902 mm
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1H151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFK1V151GP
Panasonic EEEFK1V151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1J151AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK157M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 150muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFK1H151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FK1J151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Wurth Elektronik865060553007
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEFK1H151GP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1H151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 150uF 50V 20% (10 X 10.2mm) SMD 670mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 50V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H151GP
  • EEEFK1H151GP.