Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEV-FK1J151Q

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1J151Q.

Newark

Datasheet4 pages10 years ago
Datasheet0 pages0 years ago

element14 APAC

TME

Panasonic SCT

DigiKey

Inventory History

3 month trend:
-0.61%

CAD Models

Download Panasonic EEV-FK1J151Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.82
Stock
69,660
21,713
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
800 mA
800 mA
Height - Seated (Max)
13.97 mm
13.4874 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEE-FK1J151AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
PanasonicEEVFK1K151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEEFK1H151GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 150uF 63V 20% (12.5 X 13.5mm) SMD 800mA 5000h 105C Automotive T/R
KYOCERA AVXUUD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 150muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-FK1J151Q provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum Lytic 150uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 800mA 2000h 105C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
Panasonic EEVFK1J151Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 150UF 63V H13 CASE FK SMT
Aluminum Electrolytic Capacitors, 63V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
EEV-FK Series 63 V 150 uF Ø 12.5 x 13.5 mm 105 °C Low Impedance SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:150µF; Voltage(DC):63V; ESR:-; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1J151Q.
  • EEVFK1J151Q