Panasonic EEEFK1V151GP

Panasonic EEEFK1V151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V151GP.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-0.97%

CAD Models

Download Panasonic EEEFK1V151GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.252
$ 0.252
Stock
227,409
149,913
149,913
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
160 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
600 mA
600 mA
600 mA
Height - Seated (Max)
10.4902 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-FK1E151GP
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C T/R
KYOCERA AVXUCD1E151MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF 25 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 150muF ±20% 0.315Dia 8.00mm
Cornell DubilierAFK157M25F24T-F
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R
PanasonicEEEFK1V151P
ALUMINUM ELECTROLYTIC CAPACITOR, 150UF, 20%, 35V, SMD, FULL REEL
PanasonicEEEFTV151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 35V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFTE151XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 25V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1E151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1E151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 150muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865060553007
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEFK1V151GP provided by its distributors.

Panasonic EEEFK1V151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 150uF 35V 20% (8 X 10.2mm) SMD 600mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 35V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V151GP
  • EEEFK1V151GP.