Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UUD1H151MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 150muF ±20% 0.394Dia 10.00mm
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUD1H151MNL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+11.75%

CAD Models

Download KYOCERA AVX UUD1H151MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.329
$ 0.329
Stock
548,487
216,177
216,177
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
335 mA
350 mA
350 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEEFK1H151GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 150muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FK1J151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEEFK1V151GP
Panasonic EEEFK1V151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 35V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UUD1H151MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 150muF ±20% 0.394Dia 10.00mm
UD Series 150 uF 50 V Ø10 x 10 mm SMT Chip Aluminum Electrolytic Capacitor
150uF 50V 335mA@120Hz 180m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 150uF 50V 20% (10 X 10mm) SMD 0.67A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 50VOLTS 150UF
ALUMINUM ELECTROLYTIC CAPACITOR 150UF 50

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1H151MNL1GS.