Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1H151GP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
$ 0.383
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1H151GP.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

Panasonic SCT

Electro Sonic

CAD Models

Download Panasonic EEEFK1H151GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.408
$ 0.408
Stock
58,210
117,710
117,710
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
180 mΩ
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
670 mA
469 mA
469 mA
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFK1H151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFK1V151GP
Panasonic EEEFK1V151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1J151AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 150muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK157M50G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUUD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 150muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H151MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 150muF 卤20% 0.394Dia 10.00mm
PanasonicEEEFK1H151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 150muF ±20% 0.315Dia 8.00mm
PanasonicEEV-FK1J151Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
Wurth Elektronik865060553007
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEEFK1H151GP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 150muF ±20% 0.394Dia 10.00mm
Panasonic EEEFK1H151GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 150uF 50V 20% (10 X 10.2mm) SMD 670mA 5000h 105C Automotive T/R
Aluminum Electrolytic Capacitors, 50V, 150µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1H151GP
  • EEEFK1H151GP.