Omron E3Z-D81 2M

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
$ 72.388
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3Z-D81 2M.

Newark

Datasheet17 pages10 years ago
Datasheet17 pages3 years ago

element14 APAC

Electro Sonic

SOS electronic

Farnell

Inventory History

3 month trend:
+194%

CAD Models

Download Omron E3Z-D81 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m 4-Pin
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, PNP, 2M CABLE
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, NPN, 2M CABLE
Inductive Sensor, 12.6mm Min, 15.4mm Max, Cylindrical

Descriptions

Descriptions of Omron E3Z-D81 2M provided by its distributors.

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Sensor, 100Mm, Diffuse, Dc, Pnp, Cable; Sensor Output:Pnp; Sensing Range Max:100Mm; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Output Current:100Ma; Product Range:E3Z Series; Sensing Range:5Mm To 100Mm; Supply Voltage Rohs Compliant: Yes |Omron Industrial Automation E3Z-D81 2M
PHOTOSWITCH, DIFFUSE, 100MM, PNP; Approval Bodies: CE; Approval Category: UL Recognised; Current Consumption: 30mA; External Depth: 20mm; External Length / Height: 31mm; External Width: 10.4mm; IP / NEMA Rating: IP67; Lead Leng
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 100 / Light Type = Infrared LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = E3Z / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10.8 / Length mm = 20 / Height mm = 31

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3Z-D81 2M.
  • E3Z-D81-2M
  • E3ZD812M