Omron E3FA-DN11 2M

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
$ 76.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-DN11 2M.

RS (Formerly Allied Electronics)

Datasheet20 pages12 years ago
Datasheet20 pages13 years ago

Master Electronics

Newark

Arrow.cn

TME

Inventory History

3 month trend:
-97.05%

CAD Models

Download Omron E3FA-DN11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m 4-Pin
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, PNP, 2M CABLE
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, NPN, 2M CABLE
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin

Descriptions

Descriptions of Omron E3FA-DN11 2M provided by its distributors.

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, DIFFUSE, 100MM, NPN, 2M CABLE
Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Cylindrical, Selectable Light On/Dark On, NPN
Diffuse PE Sensor 100 mm Detection Range,NPN Output,Barrel Style,IP67,IP69K
RELAY; SSR; ZERO-CROSS; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 200-480AC; SCREW
Photoelectric sensor, M18 threaded barrel, plastic, red LED, diffuse, 100 mm, NPN, Light-ON/Dark-ON, 2 m cable
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
SENSOR REFLECTVE 100MM NPN DO/LO 4-PIN
E3FADN112M, OMRON INDUSTRIAL PRODUCTS
PLSTCM180.1MDIFFAXNPNPW E3FADN112M
Sensor, Photoelectric, 100Mm, Npn; Product Range:E3Fa Series; Output Current:100Ma; Sensing Range Max:100Mm; Sensor Output Type:Npn; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FA-DN11 2M
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 100 / Light Type = Red LED / Operating Voltage Min. VDC = 10 / Operating Voltage Max. VDC = 30 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Series = E3FA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 17 / Length mm = 41 / Height mm = 15

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-DN112M
  • E3FADN112M