Omron E3FA-BP11 2M

Photoelectric Sensor, M18 Axial Body, Transparent Object Detection, 100-500MM, PNP, 2M Cable
$ 108.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-BP11 2M.

IHS

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-42.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, NPN, 2M CABLE
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Inductive Sensor, 12.6mm Min, 15.4mm Max, Cylindrical

Descriptions

Descriptions of Omron E3FA-BP11 2M provided by its distributors.

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, PNP, 2M CABLE
Retroreflective Photoelectric Sensor, Bare Wire, Straight, Cylindrical, Selectable Light On/Dark On, PNP
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
Thru Beam; metal; 15m; PNP; M8 Plug in
PLSTCM18,TRANS,0.5M,AX,PNP,PW E3FABP112M
E3FABP112M, OMRON INDUSTRIAL PRODUCTS
M18 SENSOR CLEAR OBJECT 0.5M PNP 2M
PLSTCM18TRANS0.5MAXPNPPW E3FABP112M
SENSOR, PHOTOELECTRIC, 100 TO 500MM, PNP; Output Current:100mA; Sensor Output1:PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; SVHC:No SVHC (19-Dec-2012); Sensing Range:100mm to 500mm; Supply Voltage Range DC:10V to 30V
Sensor, Photoelectric, 500Mm, Pnp; Product Range:E3Fa Series; Output Current:100Ma; Sensing Range Max:500Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FA-BP11 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-BP112M
  • E3FABP112M