Omron E2E-X14MD1 2M

Inductive Sensor, 12.6mm Min, 15.4mm Max, Cylindrical
$ 46.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X14MD1 2M.

IHS

Datasheet96 pages3 years ago

element14 APAC

TME

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m 4-Pin
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, PNP, 2M CABLE
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, NPN, 2M CABLE
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin

Descriptions

Descriptions of Omron E2E-X14MD1 2M provided by its distributors.

Inductive Sensor, 12.6mm Min, 15.4mm Max, Cylindrical
Proximity Sensor NO 1.4cm 10V to 30VDC
PROXIMITY SENSOR, INDUCTIVE, M18, UNSHIELDED
PROXIMITY SENSOR, 14MM, SPST-NO, M18;
14mm With PolarityDCWire 12V 100mA 24V 55mm
Sensing Distance Max. mm = 14 / Inductive Sensor Output Type = Make Contact (NO) / Load Current mA = 100 / Switching Frequency Hz = 400 / Housing Material = Brass Nickel Plated / Series = E2E / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = 2-Wire Connection / Mounting Type = Through Hole / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 38

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X14MD1-2M
  • E2E-X14MD12M
  • E2EX14MD12M