What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E3FA-LP11 2M

OmronOmron Photoelectric Sensors, E3Fseries, PNPoutput, examination range100mm

$ 116.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-LP11 2M.

RS (Formerly Allied Electronics)

Datasheet20 pages12 years ago
Datasheet20 pages13 years ago

Newark

TME

Sager Electronics

Inventory History

3 month trend:
-8.92%

CAD Models

Download Omron E3FA-LP11 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
OmronOmron Photoelectric Sensors, E3Fseries, NPNoutput, examination range100mm
OmronOmron Photoelectric Sensors, E3Fseries, PNPoutput, examination range100 MM → 500 MM
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, NPN, 2M CABLE
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Inductive Sensor, 12.6mm Min, 15.4mm Max, Cylindrical

Descriptions

Descriptions of Omron E3FA-LP11 2M provided by its distributors.

OmronOmron Photoelectric Sensors, E3Fseries, PNPoutput, examination range100mm
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Photoelectric sensor, M18 axial, plastic body, red LED, BGS, 100mm, PNP, L-ON/D-ON selectable, 2m cable
Photoelectric Sensor,Cylindrical,Diffuse
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
|Omron Industrial Automation E3FA-LP11 2M
M18 sensor clear object 0.5m NPN M12
PLSTCM18,BGS,0.1M,AX,PNP,PW E3FALP112M
E3FALP112M, OMRON INDUSTRIAL PRODUCTS
PLSTCM18BGS0.1MAXPNPPW E3FALP112M
SENSOR, PHOTOELECTRIC, 100MM, PNP; Sensor Output: PNP; Sensing Range Max: 100mm; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 100mA; Product Range: -; Sensing Range: 0mm to 100mm; Supply Voltage Range
Sensor Type = Background Suppression Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 100 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP67 / Protection Rating = IP69K / Series = E3FA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 16.6 / Length mm = 41

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-LP112M
  • E3FALP112M