Omron E3FA-BN11 2M

Photoelectric Sensor, M18 Axial Body, Transparent Object Detection, 100-500MM, NPN, 2M Cable
$ 95.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-BN11 2M.

RS (Formerly Allied Electronics)

Datasheet20 pages13 years ago
Datasheet20 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, PNP, 2M CABLE
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
Photoelectric Sensor Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP 0.1m 4-Pin
Inductive Sensor, 12.6mm Min, 15.4mm Max, Cylindrical

Descriptions

Descriptions of Omron E3FA-BN11 2M provided by its distributors.

PHOTOELECTRIC SENSOR, M18 AXIAL BODY, TRANSPARENT OBJECT DETECTION, 100-500MM, NPN, 2M CABLE
Retroreflective Photoelectric Sensor, Bare Wire, Straight, Cylindrical, Selectable Light On/Dark On, NPN
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
SENSOR, PHOTOELECTRIC, 100 TO 500MM, NPN
Reflective 100mm~500mm(ADJ) 500¦Ìs 10V 30V LED
M18 sensor clear object 0.5mm NPN 2m
PLSTCM18,TRANS,0.5M,AX,NPN,PW E3FABN112M
E3FABN112M, OMRON INDUSTRIAL PRODUCTS
PLSTCM18TRANS0.5MAXNPNPW E3FABN112M
SENSOR REFLECTVE 500MM NPN DO/LO
SENSOR, PHOTOELECTRIC, 100 TO 500MM, NPN; Output Current:100mA; Sensor Output1:NPN; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; SVHC:No SVHC (19-Dec-2012); Sensing Range:100mm to 500mm; Supply Voltage Range DC:10V to 30V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-BN112M
  • E3FABN112M