TE Connectivity / DEUTSCH DTM06-6S-E005

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
$ 2.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM06-6S-E005.

IHS

Datasheet7 pages1 year ago

TE Connectivity

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.27%

CAD Models

Download TE Connectivity / DEUTSCH DTM06-6S-E005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityDTM06-6S
CONNECTOR HOUSING, SIZE 20, 6 POSITION, 250VDC, GRAY, 1.02MM PIN DIA, DTM SERIES
TE ConnectivityDTM04-6P
Automotive Connector Housing, DTM, Receptacle, 6 Ways, AMP DTM Series Size 20 Pin Contacts
TE ConnectivityDTM04-6P-E003
Automotive Connector Housing, DTM, Receptacle, 6 Ways, AMP DTM Series Size 20 Pin Contacts
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM06-6S-E005 provided by its distributors.

Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 6 POS Crimp ST Cable Mount Black Box Automotive
Plug, Housing for Female Terminals, Contacts 6, Black, PA GF, DTM Series | TE Connectivity DTM06-6S-E005
DTM 2,3,4,6,8 12 20 , 7.5 ,DTM
PLG, 6P, BLK, N, CAP Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 6 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS