Molex 43045-0609

Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
$ 1.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0609.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago

IHS

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
+14.00%

CAD Models

Download Molex 43045-0609 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.333
$ 2.655
Stock
684,331
112,833
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3 mm
3 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
PCB, Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, Receptacle
Connector Wire to Board Header 6 Position 3mm Solder Straight SMD Embossed Tape and Reel
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series, Unshrouded
Amphenol Communications Solutions54202-T0803ALF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD T/R
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R

Descriptions

Descriptions of Molex 43045-0609 provided by its distributors.

Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
HEADER,2 ROW, RIGHT-ANGLE, SOLDER TAB,6 PIN, TIN PLATE, SMT, GLOW WIRE COMPATIBLE
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black, Tape and Reel
CONN, R/A PCB HDR, 6POS, 2ROW, 3MM, SMT; Pitch Spacing:3mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:T
Pitch mm = 3 / Contacts = 6 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450609
  • 43045-0609.
  • 430450609
  • 430450609.