TE Connectivity DTM06-6S

Connector, Header Connector, Hybrid, Plug, 0+6 Contacts, Skt, Crimp Terminal, Latch, Gray
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM06-6S.

IHS

Datasheet6 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
+64.11%

CAD Models

Download TE Connectivity DTM06-6S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Connector Wire to Board Header 6 Position 3mm Pitch Solder Straight Thru-Hole Tray
TE Connectivity776433-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Socket Contacts
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity776433-2
Conn Housing PL 6 POS 4.5mm Crimp ST Cable Mount Automotive Package

Descriptions

Descriptions of TE Connectivity DTM06-6S provided by its distributors.

CONNECTOR, HEADER CONNECTOR,HYBRID,PLUG,0+6 CONTACTS,SKT,CRIMP TERMINAL,LATCH,GRAY
CONNECTOR HOUSING, SIZE 20, 6 POSITION, 250VDC, GRAY, 1.02MM PIN DIA, DTM SERIES
PLUG HOUSING, 6POS, PA GF, GREY; Product Range: DT Series; Gender: Plug; No. of Positions: 6Ways; For Use With: AMP DT Series Socket Contacts; Connector Body Material: Nylon (Polyamide), Glass Filled Body; IP Rating: IP68; Vol
Lockable = Yes / Pitch mm = 4.19 / Polarised = Yes / Gender = Plug / Housing Material = Polyamide / Poles = 6 / Housing Colour = Grey / A mm = 20.8 / Series = DTM / B mm = 30.1 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
PLG, 6P, GRY, N Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.02 mm Deutsch Dtm Housing | 12 V 6 | Part Number: DTM06-6S | Internal Number: DTM06-6S | Alias Number: ZPF000000000130339 | 1.02 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM 06-6 S
  • DTM 06-6S