Descriptions of TE Connectivity DTM04-6P-E003 provided by its distributors.
Automotive Connector Housing, DTM, Receptacle, 6 Ways, AMP DTM Series Size 20 Pin Contacts
Automotive Housing, Rcpt, 6Pos, 7.5A; |Deutsch Te Connectivity DTM04-6P-E003
Dechi DTM Sheath provided 2、3、4、6、8 and 12 20 German Chi terminal, 7.5 ampere。DTM 。
DEUTSCH DTM Series 6 Pos. Triple Row Male Pin Free Hanging Receptacle Connector
Combination Line Connector, 6 Contact(s), Male, Receptacle
DTM Series; 6 Way Socket Connector; with Crimp Termination
DEUTSCH DTM 6 Way Gray Receptacle Connector with End Cap
Conn Housing RCP 6 POS Crimp ST Cable Mount Gray Bulk
TE Connectivity DTM04-6P-E003 DTM Housing Female Unshrouded 6P Grey N Cap
Plug, 6 pole, straight, 3 rows, gray, DTM04-6P-E003
DTM,J-1939/15,Receptacle,6 way
Deutsch DTM04-6P-E003 自動車用コネクタ
REC, 6P, GRY, N, CAP Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm Deutsch Dtm Housing | 12 V 6 | Part Number: DTM04-6P-E003 | Internal Number: DTM04-6P-E003 | Alias Number: ZPF000000000130336 | 1 mm | TE Connectivity | DEUTSCH