Molex 43045-0600

Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0600.

JRH Electronics

Datasheet1 page15 years ago

Upverter

element14

Sager Electronics

IHS

Inventory History

3 month trend:
-12.45%

CAD Models

Download Molex 43045-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.875
$ 1.44
$ 1.44
Stock
1,524,022
279,829
279,829
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3 mm
3 mm
3 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 3.0mmpitch6pDouble row pin header, Micro-Fit 3.0series, vertical, Through hole mounting
CONN HEADER VERT 6POS 3MM / Connector Header Through Hole 6 position 0.118" (3.00mm)
HEADER,2 ROW, VERTICAL, POLARIZING PEG,6 PIN, TIN PLATE, SMT/GLOW WIRE, KINKED LEADS
Amphenol Communications Solutions68021-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions68020-406HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk
TE Connectivity3-87579-5
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tray

Descriptions

Descriptions of Molex 43045-0600 provided by its distributors.

Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
RECT CONN Header Male Pin Through Hole, Right Angle 6 POS 3mm Solder Tin Tray
HEADER 2 ROW RIGHT-ANGLE SNAP-IN LOCK 6 PIN TIN PLATE SMT/GLOW WIRE COMPATIBLE
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Tin (Sn) Plating, Glow Wire Compatible
2x3P 6P Micro-Fit(MX 3.0) Tin 3mm 3 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
and43045-0600For the same material,Molex 3.0mmpitch6pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Right Angle PCB Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:6; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, R/A, 6WAY; Series:MicroFit; Gender:Plug; No. of Contacts:6; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:PCB; No. of Poles:6; No. of Ways:6; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450600
  • 430-45-0600
  • 43045-0600.
  • 43045-0600__________
  • 430450600