HIROSE ELECTRIC DF13A-7P-1.25H(51)

Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Number of Pins7
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length13.4 mm
Pitch1.2446 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-7P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-51.24%

Alternate Parts

Price @ 1000
$ 0.664
$ 0.362
$ 0.362
Stock
6,539
25,748
25,748
Authorized Distributors
9
12
12
Gender
-
-
-
Pitch
1.2446 mm
1.25 mm
1.25 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-7P-1.25H(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-7P-1.25H(51) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Side Entry SMD T/R
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 7P SNG ROW PIN HDR R /A SMT
CONN, R/A HEADER, 7POS, 1ROW, 1.25MM;
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13A-7P-1.25H(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A-7P1.25H(51)

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Number of Pins7
Technical
Connector TypeMale Pin, Plug
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length13.4 mm
Pitch1.2446 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-7P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant