Molex 67490-3220

Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeSATA
Contact Resistance45 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Pitch1.27 mm
Width11.56 mm

Documents

Download datasheets and manufacturer documentation for Molex 67490-3220.

Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
element14
Datasheet1 page19 years ago
Farnell
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+1.74%

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 67490-3220.

Related Parts

Descriptions

Descriptions of Molex 67490-3220 provided by its distributors.

Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
1.27mm Pitch Serial ATA Header, Reverse Type, Surface Mount, Right Angle, 7 Circuits, without Mylar, Gold (Au) Flash, Tray Package, Lead-Free
Connector, SATA, PLUG, 7POS, SMT; No. of Contacts:7Contacts; Gender:Plug; Connector Type:SATA; Contact Termination Type:Surface Mount; Product
CONNECTOR, SATA, PLUG, 7POS, SMT; No. of Contacts: 7Contacts; Gender: Plug; Connector Type: SATA; Contact Termination Type: Surface Mount; Product Range: 67490 Series; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Approval Bodies: UL; Approval Category: E29179; Colour: Black; Connector Mounting Orientation: PC Board; Contact Resistance: 45mohm; Contact Termination: Surface Mount Right Angle; Current Rating: 1.5A; External Length / Height: 4mm; External Width: 11.56mm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Glass Filled Thermoplastic; No. of Mating Cycles: 500; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Pitch Spacing: 1.27mm; Termination Method: Solder; Withstand Voltage: 500V; Working Voltage: 15V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0674903220
  • 674903220

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeSATA
Contact Resistance45 mΩ
Current Rating1.5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating15 V
Voltage Rating (DC)15 V
Dimensions
Pitch1.27 mm
Width11.56 mm

Documents

Download datasheets and manufacturer documentation for Molex 67490-3220.

Master Electronics
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
element14
Datasheet1 page19 years ago
Farnell
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago