HIROSE ELECTRIC DF13A-7P-1.25H(21)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins7
Technical
Connector TypePlug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth6.5 mm
Height5 mm
Length13.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-7P-1.25H(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Inventory History

3 month trend:
-79.53%

Alternate Parts

Price @ 1000
$ 0.362
$ 0.664
$ 0.664
Stock
25,738
7,039
7,039
Authorized Distributors
12
9
9
Gender
-
-
-
Pitch
1.25 mm
1.2446 mm
1.2446 mm
Number of Contacts
7
7
7
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
-
-
Contact Material
Brass
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-7P-1.25H(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-7P-1.25H(21) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 7 POS 1.25mm Solder RA SMD Embossed T/R
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 7P SNG ROW PIN HDR R /A SMT
CONN HEADER SMD R/A 7POS 1.25MM
Connector, Header, 7Pos, 1Row, 1.25Mm; Pitch Spacing:1.25Mm; No. Of Contacts:7Contacts; Gender:Header; Product Range:Df13 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contactrohs Compliant: Yes |Hirose(Hrs) DF13A-7P-1.25H(21)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A-7P1.25H(21)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins7
Technical
Connector TypePlug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth6.5 mm
Height5 mm
Length13.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-7P-1.25H(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant