Molex 47080-4002

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPlastic
MountSurface Mount
PlatingTin
Technical
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating15 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 47080-4002.

Master Electronics
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+79.50%

Supply Chain

Country of OriginHK

Engineering Resources

View Evaluation kits and Reference designs for Molex 47080-4002.

Related Parts

Descriptions

Descriptions of Molex 47080-4002 provided by its distributors.

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Embossed T/R
Header Connector,pcb Mount,recept,7 Contacts,pin,0.05 Pitch,surface Mount Terminal,locking |Molex 47080-4002
Pin and Socket Header PCB - Right-Angle 7P
CUT TAPE - SATA SYSTEM PLUG R/A SMT TYPE
1.27mm Pitch Serial ATA Shrouded Signal Plug, Surface Mount, 7 Circuits, with Peg and Locking Latch, Color Black, 0.76µm Gold (Au) Plating, Lead-Free
CONN SATA PLUG 7POS SLD R/A SMD

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0470804002
  • 470804002

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing MaterialPlastic
MountSurface Mount
PlatingTin
Technical
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating15 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 47080-4002.

Master Electronics
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago