Molex 47080-4001

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Serial ATA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeSATA
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating15 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 47080-4001.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-19.08%

Supply Chain

Country of OriginUS

Engineering Resources

View Evaluation kits and Reference designs for Molex 47080-4001.

Related Parts

Descriptions

Descriptions of Molex 47080-4001 provided by its distributors.

Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Serial ATA T/R
1.27mm Pitch Serial ATA Shrouded Signal Plug, Surface Mount, 7 Circuits, with Peg and Locking Latch, Color Black, Gold (Au) Flash, Lead-Free
PLUG, SATA; Connector Type:SATA; Gender:Plug; No. of Contacts:7; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0470804001
  • 470804001
  • 470804001.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountSurface Mount
PlatingTin
Technical
Connector TypeSATA
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Circuits7
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationRight Angle
Schedule B8536695050
TerminationSolder
Voltage Rating15 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 47080-4001.

Molex
Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet2 pages15 years ago
Master Electronics
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago