Vishay DF04S-E3/77

DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF04S-E3/77.

Farnell

Datasheet5 pages5 years ago

Upverter

Newark

TME

iiiC

Inventory History

3 month trend:
-33.64%

CAD Models

Download Vishay DF04S-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.262
$ 0.125
Stock
387,648
98,912
Authorized Distributors
6
3
Average Rectified Current
1 A
-
Peak Reverse Current
5 µA
-
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF04SA Series 400V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Diodes Inc.DF04S-T
Diode Rectifier Bridge Single 400 Volt 1A 4-Pin DF-S Tape and Reel

Descriptions

Descriptions of Vishay DF04S-E3/77 provided by its distributors.

DF04S Series 400 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:1A; Bridge Rectifier Case Style:Dfs; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Bridge Rectifier Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Vishay DF04S-E3/77.
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DFS / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 280 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF04S-E3/77.
  • DF04S-E377