Diodes Inc. DF04S-T

Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
$ 0.278
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF04S-T.

IHS

Datasheet5 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Diodes Inc SCT

Jameco (USA)

Inventory History

3 month trend:
+24.95%

CAD Models

Download Diodes Inc. DF04S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.278
$ 0.26
Stock
2,129,473
3,213,675
Authorized Distributors
6
6
Average Rectified Current
1 A
-
Peak Reverse Current
10 µA
10 pA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
125 °C
Min Operating Temperature
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF10S-T
DF10S-T,BRIDGE DIP GPP DFS 1.0 A 1000V RECESS/89116 SKT CONN
Diodes Inc.DF08S-T
DF08S Series 1 A 800 V Surface Mount Glass passivated Bridge Rectifier
Diodes Inc.DF01S-T
DF01S Series 1 A 100 V Bridge Rectifier Surface Mount - DFS-4

Descriptions

Descriptions of Diodes Inc. DF04S-T provided by its distributors.

Diodes Incorporated Single Phase Bridge Rectifier, 1A If(AV), 400V VRRM, 4-Pin DF-S SMD
Diode Rectifier Bridge Single 400 Volt 1A 4-Pin DF-S Tape and Reel
DF04S Series 1 A 400 V Bridge Rectifier Surface Mount - DFS-4
Bridge Rectifier, 400V, 1A, Smd, 4 Pins; |Diodes Inc. DF04S-T.
Bridge Rectifier, Single Phase, 400 V, 1 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS T/R
50A 1.1V@1A 1A 400V DF-S Bridge Rectifiers ROHS
1.0 A SURFACE MOUNT GLASS PASSIVATED BRIDGE RECTIFIER
BRIDGE RECTIFIER 1A 400V 1.1VF DFS4
26001000,桥式整流器, 400V, 1A, DFS;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF04S-T.