Vishay DF08SA-E3/45

Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF08SA-E3/45.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.313
$ 0.313
Stock
62,228
1,842,271
1,842,271
Authorized Distributors
4
6
6
Average Rectified Current
-
1.5 A
1.5 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Surface Mount
Through Hole
Through Hole
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Single Phase 800 V 1 A Surface Mount Glass Passivated Bridge Rectifier -DFS-4
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Descriptions

Descriptions of Vishay DF08SA-E3/45 provided by its distributors.

Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon
1A,800V, gpp, smdip, bridgerect |Vishay DF08SA-E3/45
Bridge Rectifiers 1.0 Amp 800 Volt 30 Amp IFSM
BRIDGE RECT 1PHASE 800V 1A DFS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF08SA-E3\45