Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. DB104S-T

Diode Rectifier Bridge Single 400V 1A 4-Pin Case DB-S T/R

$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DB104S-T.

IHS

Datasheet6 pages7 years ago

Master Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.128
$ 0.293
Stock
141,103
432,154
Authorized Distributors
3
6
Average Rectified Current
-
1 A
Peak Reverse Current
-
5 µA
Forward Voltage
1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
-
Surface Mount
Case/Package
-
SMD/SMT
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
-
400 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Diodes Inc. DB104S-T provided by its distributors.

Diode Rectifier Bridge Single 400V 1A 4-Pin Case DB-S T/R
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated