onsemi DF01S

DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF01S.

element14 APAC

Datasheet3 pages16 years ago
Datasheet0 pages0 years ago

onsemi

IHS

Newark

Farnell

Inventory History

3 month trend:
-7.55%

CAD Models

Download onsemi DF01S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.29
$ 0.29
Stock
640,270
1,327,294
1,327,294
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
1 A
1 A
Peak Reverse Current
5 µA
10 µA
10 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
100 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DFL1508 Series 800V 50A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF1501S - 1.5 A 100 V Miniature Glass Passivated Single Phase Bridge Rectifier
DFL1510S - 1.5 A 1 kV Miniature Glass Passivated Single Phase Bridge Rectifier
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF1504S-T
DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD

Descriptions

Descriptions of onsemi DF01S provided by its distributors.

DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
DIODE, FULL REEL; No. of Phases: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1.5A; Forward Voltage VF Max: 1.1V; Bridge Rectifier Case Style: DIP; No. of Pins: 4; Operating Temp
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E96005

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF01S.
  • DF01S..