Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DF04SA-E3/77

DF04SA Series 400V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF04SA-E3/77.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.65%

CAD Models

Download Vishay DF04SA-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.256
$ 0.336
Stock
277,175
30,934
Authorized Distributors
6
3
Average Rectified Current
1 A
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DF06S Series 600 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF005SA Series 50 V 30A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF08S Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diode Rectifier Bridge Single 800V 1A 4-Pin Case DFS Tube
Diodes Inc.DF04S-T
Diode Rectifier Bridge Single 400 Volt 1A 4-Pin DF-S Tape and Reel

Descriptions

Descriptions of Vishay DF04SA-E3/77 provided by its distributors.

DF04SA Series 400V 30 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Vishay Single phase rectifier bridge, 1APeak average forward current, 400Vpeak reverse repetition voltage, 4Pin, DFSencapsulation, SMD mount
BRIDGE RECTIFIER, 1PH, 1A, 400V, DFS-4; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:DFS; No. of Pins:4; Diode Mounting Type:SMD; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF04SA-E377
  • DF04SA-E3\77
  • DF04SAE377