AVX CWR09KC475KB

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 2.5 Ohm 125C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Height - Seated (Max)2.159 mm
Length5.59 mm
Width3.429 mm

Documents

Download datasheets and manufacturer documentation for AVX CWR09KC475KB.

Factory Futures
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

Inventory History

3 month trend:
-42.01%

Alternate Parts

Price @ 1000
$ 10.105
$ 19.37
$ 19.37
Stock
741
133
133
Authorized Distributors
4
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
2214
2214
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
-
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for AVX CWR09KC475KB.

Related Parts

Descriptions

Descriptions of AVX CWR09KC475KB provided by its distributors.

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) 2.5 Ohm 125C Bulk
Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric]
Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09KC475KB

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.5 Ω
Failure Rate0.1 %
FeaturesMilitary
Max Operating Temperature125 °C
Military StandardMIL-PRF-55365
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Height - Seated (Max)2.159 mm
Length5.59 mm
Width3.429 mm

Documents

Download datasheets and manufacturer documentation for AVX CWR09KC475KB.

Factory Futures
Datasheet15 pages11 years ago
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago